
157-00326 | |
|---|---|
DigiKey Part Number | 1436-2412-ND |
Manufacturer | |
Manufacturer Product Number | 157-00326 |
Description | CBL TIE LOCKING BROWN 50LB 8.82" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.735' (224.00mm, 8.82") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,74205 Kč | 19 484,10 Kč |
| 4 000 | 9,27710 Kč | 37 108,40 Kč |
| 6 000 | 9,01558 Kč | 54 093,48 Kč |
| 10 000 | 8,69666 Kč | 86 966,60 Kč |
| 14 000 | 8,49283 Kč | 118 899,62 Kč |
| 20 000 | 8,28198 Kč | 165 639,60 Kč |
| Unit Price without VAT: | 9,74205 Kč |
|---|---|
| Unit Price with VAT: | 11,78788 Kč |


