Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Harwin Sycamore Contacts | Digi-Key Daily

S9111-45R

DigiKey Part Number
952-3660-2-ND - Tape & Reel (TR)
952-3660-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S9111-45R
Description
CONN PIN RCPT .059-0.075 SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S9111-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.059" ~ 0.075" (1.50mm ~ 1.90mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.079" (2.00mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.108" (2.75mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
-
Operating Temperature
-50°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 17.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,23400 Kč112,34 Kč
2510,54080 Kč263,52 Kč
5010,03280 Kč501,64 Kč
1009,55200 Kč955,20 Kč
2508,95356 Kč2 238,39 Kč
5008,52602 Kč4 263,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4007,92809 Kč11 099,33 Kč
2 8007,54961 Kč21 138,91 Kč
4 2007,33665 Kč30 813,93 Kč
7 0007,07705 Kč49 539,35 Kč
9 8006,91111 Kč67 728,88 Kč
14 0006,73947 Kč94 352,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč