


S9121-45R | |
|---|---|
DigiKey Part Number | 952-3661-2-ND - Tape & Reel (TR) 952-3661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9121-45R |
Description | CONN PIN RCPT .059-0.075 SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9121-45R Models |
Category | Pin Hole Diameter 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.102" (2.59mm) |
Series | Socket Depth 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Surface Mount - Bottom Entry | Operating Temperature -50°C ~ 125°C |
Length - Overall 0.160" (4.06mm) | Insertion Force 3.50N ~ 12.00N |
Accepts Pin Diameter 0.059" ~ 0.075" (1.50mm ~ 1.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,85160 Kč | 271,29 Kč |
| 50 | 10,33520 Kč | 516,76 Kč |
| 100 | 9,83970 Kč | 983,97 Kč |
| 250 | 9,22232 Kč | 2 305,58 Kč |
| 500 | 8,78178 Kč | 4 390,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,16597 Kč | 11 432,36 Kč |
| 2 800 | 7,77609 Kč | 21 773,05 Kč |
| 4 200 | 7,55673 Kč | 31 738,27 Kč |
| 7 000 | 7,28937 Kč | 51 025,59 Kč |
| 9 800 | 7,11845 Kč | 69 760,81 Kč |
| 14 000 | 6,94165 Kč | 97 183,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









