
H2181-05 | |
|---|---|
DigiKey Part Number | 952-H2181-05-ND |
Manufacturer | |
Manufacturer Product Number | H2181-05 |
Description | CONN PC PIN 1.75MM DIA GOLD 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2181-05 Models |
Category | Length - Overall 0.289" (7.35mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.197" (5.00mm) | Contact Finish Gold |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2181-01 | Harwin Inc. | 4 000 | 952-H2181-01-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 50 | 7,60540 Kč | 380,27 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 250 | 6,78572 Kč | 1 696,43 Kč |
| 500 | 6,46150 Kč | 3 230,75 Kč |
| 1 000 | 6,15283 Kč | 6 152,83 Kč |
| 3 000 | 5,69361 Kč | 17 080,83 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






