
01401-73-3010 | |
|---|---|
DigiKey Part Number | 1212-01401-73-3010-ND |
Manufacturer | |
Manufacturer Product Number | 01401-73-3010 |
Description | PIN RECEPTACLE CONNECTOR 0.014" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.146" (3.71mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 2.00N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,98960 Kč | 99,74 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,61800 Kč | 361,80 Kč |
| 250 | 3,39160 Kč | 847,90 Kč |
| 500 | 3,22950 Kč | 1 614,75 Kč |
| 1 000 | 3,07495 Kč | 3 074,95 Kč |
| 2 500 | 2,88218 Kč | 7 205,45 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






