Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1626-2

DigiKey Part Number
36-1626-2-ND
Manufacturer
Manufacturer Product Number
1626-2
Description
CONN PIN RCPT .025-.037 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1626-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.061" (1.55mm)
Flange Diameter
0.077" (1.96mm)
Tail Diameter
-
Socket Depth
0.105" (2.67mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 742
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,77000 Kč34,77 Kč
1026,29700 Kč262,97 Kč
2523,56800 Kč589,20 Kč
10020,04260 Kč2 004,26 Kč
50016,90340 Kč8 451,70 Kč
2 50014,82495 Kč37 062,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,77000 Kč
Unit Price with VAT:42,07170 Kč