
01401-13-3110 | |
|---|---|
DigiKey Part Number | 1212-01401-13-3110-ND |
Manufacturer | |
Manufacturer Product Number | 01401-13-3110 |
Description | PIN RECEPTACLE CONNECTOR 0.015" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.146" (3.71mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 0.70N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,80240 Kč | 220,06 Kč |
| 50 | 8,37820 Kč | 418,91 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 250 | 7,47864 Kč | 1 869,66 Kč |
| 500 | 7,12084 Kč | 3 560,42 Kč |
| 1 000 | 6,78067 Kč | 6 780,67 Kč |
| 2 500 | 6,35601 Kč | 15 890,03 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



