
H2185-05 | |
|---|---|
DigiKey Part Number | 952-H2185-05-ND |
Manufacturer | |
Manufacturer Product Number | H2185-05 |
Description | CONN PIN 1.75MM DIA GOLD 21.65MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2185-05 Models |
Category | Length - Overall 0.945" (24.00mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.852" (21.65mm) | Contact Finish Gold |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,09440 Kč | 327,36 Kč |
| 50 | 12,46860 Kč | 623,43 Kč |
| 100 | 11,87230 Kč | 1 187,23 Kč |
| 250 | 11,12812 Kč | 2 782,03 Kč |
| 500 | 10,59602 Kč | 5 298,01 Kč |
| 1 000 | 10,08996 Kč | 10 089,96 Kč |
| 3 000 | 9,33739 Kč | 28 012,17 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




