
H2182-05 | |
|---|---|
DigiKey Part Number | 952-H2182-05-ND |
Manufacturer | |
Manufacturer Product Number | H2182-05 |
Description | CONN PIN 1.75MM DIA GOLD 8.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2182-05 Models |
Category | Length - Overall 0.411" (10.45mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.319" (8.10mm) | Contact Finish Gold |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,28160 Kč | 414,08 Kč |
| 100 | 7,88680 Kč | 788,68 Kč |
| 250 | 7,39212 Kč | 1 848,03 Kč |
| 500 | 7,03894 Kč | 3 519,47 Kč |
| 1 000 | 6,70277 Kč | 6 702,77 Kč |
| 3 000 | 6,20253 Kč | 18 607,59 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




