
H2183-05 | |
|---|---|
DigiKey Part Number | 952-H2183-05-ND |
Manufacturer | |
Manufacturer Product Number | H2183-05 |
Description | CONN PIN 1.75MM DIA GOLD 9.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2183-05 Models |
Category | Length - Overall 0.467" (11.86mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.374" (9.50mm) | Contact Finish Gold |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 50 | 9,12580 Kč | 456,29 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| 250 | 8,14388 Kč | 2 035,97 Kč |
| 500 | 7,75456 Kč | 3 877,28 Kč |
| 1 000 | 7,38416 Kč | 7 384,16 Kč |
| 3 000 | 6,83324 Kč | 20 499,72 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






