


H2176-05 | |
|---|---|
DigiKey Part Number | H2176-05-ND |
Manufacturer | |
Manufacturer Product Number | H2176-05 |
Description | CONN PC PIN CIRC 0.041DIA GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2176-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.355" (9.02mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.457" (11.61mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 6,09780 Kč | 304,89 Kč |
| 100 | 5,80380 Kč | 580,38 Kč |
| 250 | 5,44016 Kč | 1 360,04 Kč |
| 500 | 5,18020 Kč | 2 590,10 Kč |
| 1 000 | 4,93285 Kč | 4 932,85 Kč |
| 3 000 | 4,56462 Kč | 13 693,86 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |
























