
S9341-45R | |
|---|---|
DigiKey Part Number | 952-S9341-45RTR-ND - Tape & Reel (TR) 952-S9341-45RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9341-45R |
Description | CONN PIN RCPT 0.8-1.3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9341-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount - Bottom Entry | |
Length - Overall | 0.248" (6.30mm) | |
Accepts Pin Diameter | 0.031" ~ 0.051" (0.80mm ~ 1.30mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.077" (1.95mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.102" (2.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 6.00N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 100 | 10,99880 Kč | 1 099,88 Kč |
| 250 | 10,30916 Kč | 2 577,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 9,38124 Kč | 8 912,18 Kč |
| 1 900 | 8,93343 Kč | 16 973,52 Kč |
| 2 850 | 8,68146 Kč | 24 742,16 Kč |
| 4 750 | 8,37418 Kč | 39 777,36 Kč |
| 6 650 | 8,17779 Kč | 54 382,30 Kč |
| 9 500 | 7,97471 Kč | 75 759,74 Kč |
| 23 750 | 7,47592 Kč | 177 553,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

















