


H2175-05 | |
|---|---|
DigiKey Part Number | 952-2547-ND |
Manufacturer | |
Manufacturer Product Number | H2175-05 |
Description | CONN PC PIN CIRC 0.041DIA GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2175-05 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.041" ~ 0.045" (1.04mm ~ 1.14mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.041" (1.04mm) Dia | Contact Material Brass |
Length - Above Flange 0.179" (4.55mm) | Contact Finish Gold |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.275" (6.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,26120 Kč | 363,06 Kč |
| 100 | 6,91460 Kč | 691,46 Kč |
| 250 | 6,48084 Kč | 1 620,21 Kč |
| 500 | 6,17090 Kč | 3 085,45 Kč |
| 1 000 | 5,87608 Kč | 5 876,08 Kč |
| 3 000 | 5,43757 Kč | 16 312,71 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




















