


H3161-05 | |
|---|---|
DigiKey Part Number | 952-2204-ND |
Manufacturer | |
Manufacturer Product Number | H3161-05 |
Description | CONN PIN RCPT .035-.041 KNURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H3161-05 Models |
Category | Flange Diameter 0.092" (2.34mm) |
Manufacturer Harwin Inc. | Socket Depth 0.140" (3.56mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.207" (5.26mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 50 | 9,08380 Kč | 454,19 Kč |
| 100 | 8,64910 Kč | 864,91 Kč |
| 250 | 8,10608 Kč | 2 026,52 Kč |
| 500 | 7,71886 Kč | 3 859,43 Kč |
| 1 000 | 7,35035 Kč | 7 350,35 Kč |
| 3 000 | 6,80181 Kč | 20 405,43 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








