2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold
Harwin’s Company Overview

D3080-05

DigiKey Part Number
952-1872-ND
Manufacturer
Manufacturer Product Number
D3080-05
Description
1MM UNINSULATED SHORTING PLUG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
D3080-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Harwin Inc.
Pitch
0.200" (5.08mm)
Series
Height
0.359" (9.13mm)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Non-Insulated
Base Product Number
Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 704
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,05500 Kč70,55 Kč
256,60160 Kč165,04 Kč
506,28680 Kč314,34 Kč
1005,98650 Kč598,65 Kč
2505,61068 Kč1 402,67 Kč
5005,34274 Kč2 671,37 Kč
1 0005,08740 Kč5 087,40 Kč
2 5004,76856 Kč11 921,40 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč