999-11-110-10-000000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,11664 Kč
Datasheet
2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999-11-110-10-000000

DigiKey Part Number
ED1332-ND
Manufacturer
Manufacturer Product Number
999-11-110-10-000000
Description
JUMPER NON-INSULATED MALE .100"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.217" (5.50mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,41800 Kč134,18 Kč
2512,57360 Kč314,34 Kč
5011,97300 Kč598,65 Kč
10011,39980 Kč1 139,98 Kč
25010,68464 Kč2 671,16 Kč
50010,17396 Kč5 086,98 Kč
1 0009,68785 Kč9 687,85 Kč
2 5009,08122 Kč22 703,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč