
CB 1 Z | |
|---|---|
DigiKey Part Number | 5496-CB1Z-ND |
Manufacturer | |
Manufacturer Product Number | CB 1 Z |
Description | Coding bridge 2 pos 2,54mm pitch |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Fischer Elektronik | Pitch 0.100" (2.54mm) |
Packaging Bulk | Height 0.256" (6.50mm) |
Part Status Active | Contact Finish Tin |
Type Non-Insulated | Contact Finish Thickness 157.5µin (4.00µm) |
Gender Male Pins | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 6,71943 Kč | 235,18 Kč |
| Unit Price without VAT: | 6,71943 Kč |
|---|---|
| Unit Price with VAT: | 8,13051 Kč |


