
JL-100-25-T | |
|---|---|
DigiKey Part Number | SAM9019-ND |
Manufacturer | |
Manufacturer Product Number | JL-100-25-T |
Description | SHUNT JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Insulated 0.100" (2.54mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | JL-100-25-T Models |
Category | Gender Male Pins |
Manufacturer Samtec Inc. | Number of Positions or Pins (Grid) 2 (1 x 2) |
Series | Pitch 0.100" (2.54mm) |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Color White |
Type Insulated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 923345-01-C | 3M | 1 560 | 923345-01-ND | 712,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 1 000 | 1,62735 Kč | 1 627,35 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











