


09330009830 | |
|---|---|
DigiKey Part Number | 09330009830-ND |
Manufacturer | |
Manufacturer Product Number | 09330009830 |
Description | HAN ES PRESS PLUG-IN JUMPER 1X2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009830 Models |
Category | Height 0.445" (11.30mm) |
Manufacturer HARTING | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Type Insulated | Voltage Rating 500V |
Gender Male Pins | Current Rating (Amps) 16A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,97120 Kč | 2 898,56 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 250 | 51,74580 Kč | 12 936,45 Kč |
| 500 | 49,27600 Kč | 24 638,00 Kč |
| 1 000 | 46,92528 Kč | 46 925,28 Kč |
| 2 500 | 43,98989 Kč | 109 974,73 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


