2 (1 x 2) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
999-11-210-10-000000
999-11-210-10-000000

999-11-210-10-000000

DigiKey Part Number
ED1335-ND
Manufacturer
Manufacturer Product Number
999-11-210-10-000000
Description
JUMPER INSULATED MALE .100" BK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.157" (4.00mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 953
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,29200 Kč372,92 Kč
2534,95760 Kč873,94 Kč
5033,28180 Kč1 664,09 Kč
10031,69230 Kč3 169,23 Kč
25029,70712 Kč7 426,78 Kč
50028,28892 Kč14 144,46 Kč
1 00026,93896 Kč26 938,96 Kč
2 50025,25320 Kč63 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč