Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-5L1H

DigiKey Part Number
SSG-5L1H-ND
Manufacturer
Manufacturer Product Number
SSG-5L1H
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SSG-5L1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
61gf
Release Force
6.118gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1030,09000 Kč300,90 Kč
2528,22960 Kč705,74 Kč
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč