2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999-11-110-10

DigiKey Part Number
999-11-110-10-ND
Manufacturer
Manufacturer Product Number
999-11-110-10
Description
JUMPER MALE 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
999-11-110-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.217" (5.50mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5002,88171 Kč21 612,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2,88171 Kč
Unit Price with VAT:3,48687 Kč