
1430-1 | |
|---|---|
DigiKey Part Number | 36-1430-1-ND |
Manufacturer | |
Manufacturer Product Number | 1430-1 |
Description | PIN SHORTING .040"DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1430-1 Models |
Category | Gender Male Pins |
Manufacturer Keystone Electronics | Number of Positions or Pins (Grid) 2 (1 x 2) |
Packaging Bulk | Pitch 0.200" (5.08mm) |
Part Status Active | Height 0.261" (6.63mm) |
Type Non-Insulated | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,07960 Kč | 226,99 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 2 500 | 7,48579 Kč | 18 714,47 Kč |
| 5 000 | 5,31249 Kč | 26 562,45 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |











