
1430-5 | |
|---|---|
DigiKey Part Number | 36-1430-5-ND |
Manufacturer | |
Manufacturer Product Number | 1430-5 |
Description | PIN SHORTING .040"DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.500" (12.70mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1430-5 Models |
Category | Gender Male Pins |
Manufacturer Keystone Electronics | Number of Positions or Pins (Grid) 2 (1 x 2) |
Packaging Bulk | Pitch 0.500" (12.70mm) |
Part Status Active | Height 0.261" (6.63mm) |
Type Non-Insulated | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 Kč | 17,39 Kč |
| 10 | 13,06400 Kč | 130,64 Kč |
| 25 | 11,68760 Kč | 292,19 Kč |
| 100 | 9,91750 Kč | 991,75 Kč |
| 500 | 8,24500 Kč | 4 122,50 Kč |
| 1 000 | 7,63285 Kč | 7 632,85 Kč |
| 2 500 | 6,90962 Kč | 17 274,05 Kč |
| 5 000 | 6,51993 Kč | 32 599,65 Kč |
| Unit Price without VAT: | 17,39000 Kč |
|---|---|
| Unit Price with VAT: | 21,04190 Kč |






