


H3182-01 | |
|---|---|
DigiKey Part Number | 952-1466-ND |
Manufacturer | |
Manufacturer Product Number | H3182-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3182-01 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.187" (4.75mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.222" (5.65mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.079" (1.91mm ~ 2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 50 | 7,73140 Kč | 386,57 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 250 | 6,89996 Kč | 1 724,99 Kč |
| 500 | 6,57028 Kč | 3 285,14 Kč |
| 1 000 | 6,25614 Kč | 6 256,14 Kč |
| 3 000 | 5,78936 Kč | 17 368,08 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

















