25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MAAJ-T

DigiKey Part Number
887-1132-2-ND - Tape & Reel (TR)
887-1132-1-ND - Cut Tape (CT)
887-1132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-25.000MAAJ-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-25.000MAAJ-TTXC CORPORATION2 747887-1145-1-ND23,31000 KčSimilar
XF25M00000S418NextGen Components600 0003372-XF25M00000S418TR-ND3,98542 KčParametric Equivalent
In-Stock: 4 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1016,23100 Kč162,31 Kč
2515,34520 Kč383,63 Kč
5014,71120 Kč735,56 Kč
10014,10230 Kč1 410,23 Kč
25013,33708 Kč3 334,27 Kč
50012,78484 Kč6 392,42 Kč
1 00012,25632 Kč12 256,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,46316 Kč34 389,48 Kč
6 00010,98969 Kč65 938,14 Kč
9 00010,72212 Kč96 499,08 Kč
15 00010,39433 Kč155 914,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč