
LMK05318BRGZT | |
|---|---|
DigiKey Part Number | 296-LMK05318BRGZTTR-ND - Tape & Reel (TR) 296-LMK05318BRGZTCT-ND - Cut Tape (CT) 296-LMK05318BRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05318BRGZT |
Description | IC FREQ SYNTH 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05318BRGZT Models |
Category | Ratio - Input:Output 2:6 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 800MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 48-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-VQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 457,67200 Kč | 4 576,72 Kč |
| 25 | 429,94680 Kč | 10 748,67 Kč |
| 100 | 404,57480 Kč | 40 457,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 384,94036 Kč | 96 235,09 Kč |
| 500 | 376,18546 Kč | 188 092,73 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |







