


NCP59744MN1ADJTBG | |
|---|---|
DigiKey Part Number | NCP59744MN1ADJTBGOSTR-ND - Tape & Reel (TR) NCP59744MN1ADJTBGOSCT-ND - Cut Tape (CT) NCP59744MN1ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59744MN1ADJTBG |
Description | IC REG LINEAR POS ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.16V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 50dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 25 | 23,43320 Kč | 585,83 Kč |
| 100 | 20,84090 Kč | 2 084,09 Kč |
| 250 | 19,60500 Kč | 4 901,25 Kč |
| 500 | 18,85962 Kč | 9 429,81 Kč |
| 1 000 | 18,74325 Kč | 18 743,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,97874 Kč | 50 936,22 Kč |
| 6 000 | 16,61871 Kč | 99 712,26 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |











