Linear Voltage Regulator IC Positive Adjustable 1 Output 3A W-QFN3535-20 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7179DSKZ20-13

DigiKey Part Number
31-AP7179DSKZ20-13TR-ND - Tape & Reel (TR)
31-AP7179DSKZ20-13CT-ND - Cut Tape (CT)
31-AP7179DSKZ20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7179DSKZ20-13
Description
IC REG LIN POS ADJ 3A W-QFN3535
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A W-QFN3535-20 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 mA
Part Status
Active
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-WFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
W-QFN3535-20 (Type A1)
Voltage Dropout (Max)
0.18V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 207
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1023,06600 Kč230,66 Kč
2520,92240 Kč523,06 Kč
10018,56970 Kč1 856,97 Kč
25017,44856 Kč4 362,14 Kč
50016,77200 Kč8 386,00 Kč
1 00016,59264 Kč16 592,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,27336 Kč76 366,80 Kč
10 00014,98184 Kč149 818,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč