
FO3HSKDM33.333-T2 | |
|---|---|
DigiKey Part Number | 631-FO3HSKDM33.333-T2TR-ND - Tape & Reel (TR) 631-FO3HSKDM33.333-T2CT-ND - Cut Tape (CT) 631-FO3HSKDM33.333-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO3HSKDM33.333-T2 |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,47220 Kč | 1 523,61 Kč |
| 100 | 29,21030 Kč | 2 921,03 Kč |
| 250 | 27,62412 Kč | 6 906,03 Kč |
| 500 | 26,48226 Kč | 13 241,13 Kč |
| 1 000 | 25,38826 Kč | 25 388,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,34015 Kč | 48 680,30 Kč |
| 4 000 | 23,33623 Kč | 93 344,92 Kč |
| 6 000 | 22,76876 Kč | 136 612,56 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











