


H2171-01 | |
|---|---|
DigiKey Part Number | 952-2827-ND |
Manufacturer | |
Manufacturer Product Number | H2171-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2171-01 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.041" ~ 0.045" (1.04mm ~ 1.14mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.041" (1.04mm) Dia | Contact Material Brass |
Length - Above Flange 0.750" (19.05mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.852" (21.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 8,36980 Kč | 836,98 Kč |
| 250 | 7,84400 Kč | 1 961,00 Kč |
| 500 | 7,46898 Kč | 3 734,49 Kč |
| 1 000 | 7,11223 Kč | 7 112,23 Kč |
| 3 000 | 6,58161 Kč | 19 744,83 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




