Similar



MC100EP52DTG | |
|---|---|
DigiKey Part Number | MC100EP52DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP52DTG |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP52DTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 45 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP52VKC | Microchip Technology | 0 | SY10EP52VKC-ND | 48,11413 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 149,21200 Kč | 1 492,12 Kč |
| 25 | 138,55320 Kč | 3 463,83 Kč |
| 100 | 126,84050 Kč | 12 684,05 Kč |
| 300 | 120,30873 Kč | 36 092,62 Kč |
| 500 | 117,89286 Kč | 58 946,43 Kč |
| 1 000 | 115,12447 Kč | 115 124,47 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |




