Similar

MC100EP52DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP52DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP52DTR2GCT-ND - Cut Tape (CT) 488-MC100EP52DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP52DTR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP52DTR2G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 45 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP52VKI-TR | Microchip Technology | 0 | SY10EP52VKI-TR-ND | 43,79655 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,23500 Kč | 1 422,35 Kč |
| 25 | 132,00680 Kč | 3 300,17 Kč |
| 100 | 121,90460 Kč | 12 190,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,74162 Kč | 266 854,05 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |







