SY10EP52VKI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 190,62000 Kč
Datasheet

Similar


onsemi
In Stock: 206
Unit Price: 267,78000 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP52VKI-TR

DigiKey Part Number
SY10EP52VKI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10EP52VKI-TR
Description
IC FF D-TYPE SINGLE 1BIT 8-MSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY10EP52VKI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
4 GHz
Manufacturer
Microchip Technology
Trigger Type
Positive, Negative
Series
Voltage - Supply
-3.3V ~ -5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
47 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Function
Standard
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-MSOP
Output Type
Complementary
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP52DTGonsemi0MC100EP52DTGOS-ND190,62000 KčSimilar
MC10EP52DTGonsemi206MC10EP52DTGOS-ND267,78000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,79655 Kč43 796,55 Kč
Manufacturers Standard Package
Unit Price without VAT:43,79655 Kč
Unit Price with VAT:52,99383 Kč