
LM95172EWG/NOPB | |
|---|---|
DigiKey Part Number | LM95172EWG/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM95172EWG/NOPB |
Description | SENSOR DIGITAL -40C-200C 10CFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 200°C 15 b 10-CFP |
Datasheet | Datasheet |
EDA/CAD Models | LM95172EWG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 200°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3.5°C) | |
Test Condition | 130°C ~ 160°C (-40°C ~ 120°C) | |
Operating Temperature | -40°C ~ 200°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 10-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 434,36000 Kč | 4 434,36 Kč |
| 10 | 3 784,93100 Kč | 37 849,31 Kč |
| 54 | 3 515,34130 Kč | 189 828,43 Kč |
| Unit Price without VAT: | 4 434,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 365,57560 Kč |



