


H3194-01 | |
|---|---|
DigiKey Part Number | 952-1471-ND |
Manufacturer | |
Manufacturer Product Number | H3194-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) Standard Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3194-01 Models |
Category | Mounting Hole Diameter 0.093" ~ 0.097" (2.37mm ~ 2.46mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Socket Depth 0.169" (4.28mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 5.90µin (0.150µm) |
Length - Overall 0.526" (13.35mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Insertion Force 3.00N ~ 9.00N |
Pin Hole Diameter 0.040" (1.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 29,50640 Kč | 737,66 Kč |
| 50 | 28,09240 Kč | 1 404,62 Kč |
| 100 | 26,75130 Kč | 2 675,13 Kč |
| 250 | 25,07500 Kč | 6 268,75 Kč |
| 500 | 23,87788 Kč | 11 938,94 Kč |
| 1 000 | 22,73813 Kč | 22 738,13 Kč |
| 2 500 | 21,31524 Kč | 53 288,10 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |








