


H3184-01 | |
|---|---|
DigiKey Part Number | 952-2208-ND |
Manufacturer | |
Manufacturer Product Number | H3184-01 |
Description | CONN PIN RCPT .035-.041 PRESSFIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | H3184-01 Models |
Category | Mounting Hole Diameter 0.086" ~ 0.088" (2.18mm ~ 2.24mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.236" (6.00mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,36520 Kč | 234,13 Kč |
| 50 | 8,91580 Kč | 445,79 Kč |
| 100 | 8,48950 Kč | 848,95 Kč |
| 250 | 7,95656 Kč | 1 989,14 Kč |
| 500 | 7,57650 Kč | 3 788,25 Kč |
| 1 000 | 7,21428 Kč | 7 214,28 Kč |
| 3 000 | 6,67610 Kč | 20 028,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








