



M22-3010900 | |
|---|---|
DigiKey Part Number | 952-3338-ND |
Manufacturer | |
Manufacturer Product Number | M22-3010900 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3010900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,07800 Kč | 301,95 Kč |
| 50 | 11,49860 Kč | 574,93 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 10,26132 Kč | 2 565,33 Kč |
| 500 | 9,77120 Kč | 4 885,60 Kč |
| 1 000 | 9,30463 Kč | 9 304,63 Kč |
| 3 000 | 8,61051 Kč | 25 831,53 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |
















