
1217566-1 | |
|---|---|
DigiKey Part Number | A110935TR-ND - Tape & Reel (TR) A110935CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217566-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217566-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.552" (14.02mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63824-1 | TE Connectivity AMP Connectors | 616 446 | A29938CT-ND | 0,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,13560 Kč | 53,39 Kč |
| 50 | 2,03540 Kč | 101,77 Kč |
| 100 | 1,93960 Kč | 193,96 Kč |
| 250 | 1,81692 Kč | 454,23 Kč |
| 500 | 1,73018 Kč | 865,09 Kč |
| 1 000 | 1,64738 Kč | 1 647,38 Kč |
| 2 500 | 1,54406 Kč | 3 860,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44203 Kč | 14 420,30 Kč |
| 20 000 | 1,37319 Kč | 27 463,80 Kč |
| 30 000 | 1,33446 Kč | 40 033,80 Kč |
| 50 000 | 1,28723 Kč | 64 361,50 Kč |
| 70 000 | 1,25704 Kč | 87 992,80 Kč |
| 100 000 | 1,22583 Kč | 122 583,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |












