SMB Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59K214-303L5

DigiKey Part Number
1868-1421-ND
Manufacturer
Manufacturer Product Number
59K214-303L5
Description
CONN SMB JACK R/A 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10182,30500 Kč1 823,05 Kč
25170,87320 Kč4 271,83 Kč
50162,71780 Kč8 135,89 Kč
100154,95050 Kč15 495,05 Kč
250145,25324 Kč36 313,31 Kč
500138,32558 Kč69 162,79 Kč
1 000131,73095 Kč131 730,95 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč