


M22-3080046 | |
|---|---|
DigiKey Part Number | 952-2160-ND |
Manufacturer | |
Manufacturer Product Number | M22-3080046 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M22-3080046 Models |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 24-30 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 50 | 1,79740 Kč | 89,87 Kč |
| 100 | 1,71130 Kč | 171,13 Kč |
| 250 | 1,60340 Kč | 400,85 Kč |
| 500 | 1,52698 Kč | 763,49 Kč |
| 1 000 | 1,45390 Kč | 1 453,90 Kč |
| 3 000 | 1,34527 Kč | 4 035,81 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









