2 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Harwin’s Company Overview

M22-3070200

DigiKey Part Number
952-3344-ND
Manufacturer
Manufacturer Product Number
M22-3070200
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3070200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 810
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,26840 Kč31,71 Kč
501,20520 Kč60,26 Kč
1001,14860 Kč114,86 Kč
2501,07760 Kč269,40 Kč
5001,02554 Kč512,77 Kč
1 0000,97662 Kč976,62 Kč
3 0000,90361 Kč2 710,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč