



SFH21-PPPN-D05-ID-BK | |
|---|---|
DigiKey Part Number | S9066-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPPN-D05-ID-BK |
Description | CONN HEADER 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 100 | 15,39970 Kč | 1 539,97 Kč |
| 500 | 13,74544 Kč | 6 872,72 Kč |
| 1 000 | 13,08912 Kč | 13 089,12 Kč |
| 5 000 | 11,68434 Kč | 58 421,70 Kč |
| 10 000 | 11,12710 Kč | 111 271,00 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |











