




G125-2041296L0 | |
|---|---|
DigiKey Part Number | 952-2498-ND |
Manufacturer | |
Manufacturer Product Number | G125-2041296L0 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2041296L0 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 47,75900 Kč | 477,59 Kč |
| 25 | 44,76440 Kč | 1 119,11 Kč |
| 50 | 42,62860 Kč | 2 131,43 Kč |
| 100 | 40,59110 Kč | 4 059,11 Kč |
| 300 | 37,56147 Kč | 11 268,44 Kč |
| 500 | 36,23142 Kč | 18 115,71 Kč |
| 1 000 | 34,50271 Kč | 34 502,71 Kč |
| 2 500 | 32,34404 Kč | 80 860,10 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |
























