Connector Header Through Hole, Right Angle 12 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MH21205L2R

DigiKey Part Number
952-G125-MH21205L2RTR-ND - Tape & Reel (TR)
952-G125-MH21205L2RCT-ND - Cut Tape (CT)
952-G125-MH21205L2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-MH21205L2R
Description
CONN HDR R/A 12POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH21205L2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Contact Length - Post
0.189" (4.80mm)
Series
Insulation Height
0.218" (5.55mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
450VAC/DC
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
10178,50200 Kč1 785,02 Kč
100151,71540 Kč15 171,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250142,22032 Kč35 555,08 Kč
500135,43728 Kč67 718,64 Kč
750131,62184 Kč98 716,38 Kč
1 250126,96878 Kč158 710,98 Kč
Manufacturers Standard Package
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč