


G125-FC21205L0-0150L | |
|---|---|
DigiKey Part Number | G125-FC21205L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC21205L0-0150L |
Description | 1.25MM F/L 12POS 28AWG 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 794,03100 Kč | 7 940,31 Kč |
| Unit Price without VAT: | 794,03100 Kč |
|---|---|
| Unit Price with VAT: | 960,77751 Kč |
















