


G125-MH11205L7P | |
|---|---|
DigiKey Part Number | 952-2721-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH11205L7P |
Description | CONN HEADER R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH11205L7P Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,60000 Kč | 209,60 Kč |
| 10 | 178,04300 Kč | 1 780,43 Kč |
| 100 | 151,32540 Kč | 15 132,54 Kč |
| 500 | 135,08984 Kč | 67 544,92 Kč |
| 1 000 | 128,64924 Kč | 128 649,24 Kč |
| Unit Price without VAT: | 209,60000 Kč |
|---|---|
| Unit Price with VAT: | 253,61600 Kč |









