




G125-FV11205L0P | |
|---|---|
DigiKey Part Number | 952-2438-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV11205L0P |
Description | CONN RCPT 12POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV11205L0P Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Green |
Packaging Strip | Insulation Height 0.207" (5.25mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 249,18200 Kč | 2 491,82 Kč |
| 100 | 211,81260 Kč | 21 181,26 Kč |
| 500 | 189,09264 Kč | 94 546,32 Kč |
| 1 000 | 180,07973 Kč | 180 079,73 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |




















