


G125-MC11205L4-0150F | |
|---|---|
DigiKey Part Number | G125-MC11205L4-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11205L4-0150F |
Description | 1.25MM M/F 12POS 26AWG 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder, Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 933,49200 Kč | 18 669,84 Kč |
| Unit Price without VAT: | 933,49200 Kč |
|---|---|
| Unit Price with VAT: | 1 129,52532 Kč |

















