




G125-MC11205L4-0150L | |
|---|---|
DigiKey Part Number | 952-3905-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11205L4-0150L |
Description | 1.25MM M/L 12POS 26AWG 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,30000 Kč | 831,30 Kč |
| 10 | 706,56300 Kč | 7 065,63 Kč |
| 30 | 653,87567 Kč | 19 616,27 Kč |
| 50 | 630,74120 Kč | 31 537,06 Kč |
| 100 | 600,66340 Kč | 60 066,34 Kč |
| 250 | 563,10352 Kč | 140 775,88 Kč |
| Unit Price without VAT: | 831,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,87300 Kč |











